Part Details for KD-59-180-M06 by Kings Electronics
Overview of KD-59-180-M06 by Kings Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KD-59-180-M06
KD-59-180-M06 CAD Models
KD-59-180-M06 Part Data Attributes
|
KD-59-180-M06
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KD-59-180-M06
Kings Electronics
CABLE TERMINATED, MALE, C CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE:RG-393/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | KD | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |