Part Details for KD12MFREQ by Radiall
Overview of KD12MFREQ by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KD12MFREQ
KD12MFREQ CAD Models
KD12MFREQ Part Data Attributes:
|
KD12MFREQ
Radiall
Buy Now
Datasheet
|
Compare Parts:
KD12MFREQ
Radiall
RF/Microwave Antenna, 406MHz Min, 512MHz Max, 2.15dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Application | MULTIPOINT COMMUNICATION SYSTEM | |
Characteristic Impedance | 50 Ω | |
Gain | 2.15 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 512 MHz | |
Operating Frequency-Min | 406 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 25 W | |
VSWR-Max | 1.5 |