Part Details for KD20FREQ by Radiall
Overview of KD20FREQ by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for KD20FREQ
KD20FREQ CAD Models
KD20FREQ Part Data Attributes:
|
KD20FREQ
Radiall
Buy Now
Datasheet
|
Compare Parts:
KD20FREQ
Radiall
RF/Microwave Antenna, 406MHz Min, 512MHz Max, 2.15dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Application | MULTIPOINT COMMUNICATION SYSTEM | |
Characteristic Impedance | 50 Ω | |
Gain | 2.15 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 512 MHz | |
Operating Frequency-Min | 406 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 25 W | |
VSWR-Max | 1.5 |