Part Details for KDA-J1E by Esterline Technologies Corporation
Overview of KDA-J1E by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KDA-J1E
KDA-J1E CAD Models
KDA-J1E Part Data Attributes
|
KDA-J1E
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
KDA-J1E
Esterline Technologies Corporation
Power/Signal Relay, 3PST, Momentary, 6300mW (Coil), 25A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 25.6 V, COIL RELEASE VOLTAGE(AC): 10 V | |
Body Breadth | 25.78 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.78 mm | |
Coil Current(AC)-Max | 0.225 A | |
Coil Power | 6300 mW | |
Coil Voltage(AC)-Max | 28 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 21 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.78mm x 25.78mm x 25.4mm | |
Reference Standard | MIL-PRF-6106 | |
Relay Action | MOMENTARY | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 50.1 ms | |
Sealing | CORROSION PROOF; HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Termination Type | SNAP ON |
Alternate Parts for KDA-J1E
This table gives cross-reference parts and alternative options found for KDA-J1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDA-J1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDA-J1E | Power/Signal Relay, 3PST, Momentary, 6300mW (Coil), 25A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount, | Esterline Power Systems | KDA-J1E vs KDA-J1E |