Part Details for KDZ7.5EVY by KEC
Overview of KDZ7.5EVY by KEC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for KDZ7.5EVY
KDZ7.5EVY CAD Models
KDZ7.5EVY Part Data Attributes
|
KDZ7.5EVY
KEC
Buy Now
Datasheet
|
Compare Parts:
KDZ7.5EVY
KEC
Zener Diode, 7.44V V(Z), 2.15%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | ESC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.44 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
Alternate Parts for KDZ7.5EVY
This table gives cross-reference parts and alternative options found for KDZ7.5EVY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZ7.5EVY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZV6.8BT2R | Zener Diode, | ROHM Semiconductor | KDZ7.5EVY vs EDZV6.8BT2R |
EDZ6.8B | Zener Diode, 6.8V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | KDZ7.5EVY vs EDZ6.8B |
KDZ6.8EVY | Zener Diode, 6.79V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | KDZ7.5EVY vs KDZ6.8EVY |
EDZV6.8B | Zener Diode, 6.8V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | KDZ7.5EVY vs EDZV6.8B |
EDZFH6.8B | Zener Diode, 6.8V V(Z), 2.06%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | KDZ7.5EVY vs EDZFH6.8B |
KDZ7.5EV-Y | Zener Diode, 7.44V V(Z), 2.15%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | KDZ7.5EVY vs KDZ7.5EV-Y |
KDZ6.8CE | Zener Diode, 6.8V V(Z), 2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | KDZ7.5EVY vs KDZ6.8CE |