Part Details for KDZVTFTR18B by ROHM Semiconductor
Results Overview of KDZVTFTR18B by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KDZVTFTR18B Information
KDZVTFTR18B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KDZVTFTR18B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91Y4810
|
Newark | Zener Diode, Aec-Q101, 1W, Sod-123Fl, Zener Voltage Vz Typ:18V, Power Dissipation Pd:1W, Diode Case Style:Sod-123Fl, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Kdzvtf Series, Automotive Rohs Compliant: Yes |Rohm KDZVTFTR18B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1460 / $0.4900 | Buy Now |
|
DISTI #
KDZVTFTR18B
|
TME | Diode: Zener, 1W, 18V, SMD, reel,tape, SOD123F, single diode, 10uA Min Qty: 1 | 0 |
|
$0.0950 / $0.4700 | RFQ |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1554 / $0.1683 | Buy Now |
US Tariff Estimator: KDZVTFTR18B by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KDZVTFTR18B
KDZVTFTR18B CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KDZVTFTR18B Part Data Attributes
|
|
KDZVTFTR18B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZVTFTR18B
ROHM Semiconductor
Zener Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ROHM CO LTD | |
| Package Description | SC-109B, 2 PIN | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 22 Weeks | |
| Samacsys Manufacturer | ROHM Semiconductor | |
| Additional Feature | HIGH RELIABILITY | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 1 W | |
| Reference Standard | AEC-Q101 | |
| Reference Voltage-Nom | 18 V | |
| Surface Mount | YES | |
| Technology | ZENER | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Voltage Tol-Max | 6.01% | |
| Working Test Current | 20 mA |
Alternate Parts for KDZVTFTR18B
This table gives cross-reference parts and alternative options found for KDZVTFTR18B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZVTFTR18B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTZTFTE2518B | ROHM Semiconductor | $0.1313 | Zener Diode, | KDZVTFTR18B vs PTZTFTE2518B |
| PDZVTR18B | ROHM Semiconductor | $0.1887 | Zener Diode, | KDZVTFTR18B vs PDZVTR18B |
| PTZTF18B | ROHM Semiconductor | Check for Price | Zener Diode, 18V V(Z), 6.01%, 1W, Silicon, Unidirectional, PMDS, 2 PIN | KDZVTFTR18B vs PTZTF18B |
| KDZTFTR18B | ROHM Semiconductor | Check for Price | Zener Diode, | KDZVTFTR18B vs KDZTFTR18B |
| KDZ18B | ROHM Semiconductor | Check for Price | Zener Diode, 18V V(Z), 6.01%, 1W, Silicon, Unidirectional, PMDU, 2 PIN | KDZVTFTR18B vs KDZ18B |
| PTZTE-1718B | ROHM Semiconductor | Check for Price | Zener Diode, 18V V(Z), 6.01%, 1W, Silicon, Unidirectional, PMDS, 2 PIN | KDZVTFTR18B vs PTZTE-1718B |
KDZVTFTR18B Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Implement a heat sink or a thermal management system to keep the junction temperature below 150°C. Ensure good airflow and avoid blocking the airflow around the device.
-
The maximum allowed voltage on the input pins is 6V. Exceeding this voltage may cause damage to the device.
-
Yes, but ensure the device is properly sealed and conformal coated to prevent moisture ingress. Follow the recommended storage and handling procedures to prevent moisture absorption.
-
Check the input voltage, ensure proper connections, and verify the enable pin is properly biased. If issues persist, consult the application note or contact ROHM Semiconductor support.