Part Details for KE5315CTE303M by KOA Speer Electronics Inc
Overview of KE5315CTE303M by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for KE5315CTE303M
KE5315CTE303M CAD Models
KE5315CTE303M Part Data Attributes
|
KE5315CTE303M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KE5315CTE303M
KOA Speer Electronics Inc
General Purpose Inductor, 30000uH, 20%, 1 Element, Ferrite-Core, SMD, 2112, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 2112 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2112 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 280 Ω | |
Inductance-Nom (L) | 30000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 1.5 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Current-Max | 0.0009 A | |
Self Resonance Frequency | 0.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 10% TOLERANCE, INDUCTANCE IS MEASURED AT 1MA DC CURRENT | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) over Copper (Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |