Transistors
KF5N60P
KEC
Description: Power Field-Effect Transistor, 4.5A I(D), 600V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN

Overview of KF5N60P by KEC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KF5N60P by KEC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KF5N60P by KEC

KF5N60P
KEC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEC CORP
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
140 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
4.5 A
Drain-source On Resistance-Max
2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
13 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. KF5N60P
    KEC
    Power Field-Effect Transistor, 4.5A I(D), 600V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN
    VS

Alternate Parts for KF5N60P

This table gives cross-reference parts and alternative options found for KF5N60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF5N60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STB4NC60T4 4.2A, 600V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 STMicroelectronics KF5N60P vs STB4NC60T4
FQP4N60J69Z Power Field-Effect Transistor, 4.4A I(D), 600V, 2.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Fairchild Semiconductor Corporation KF5N60P vs FQP4N60J69Z
STB4NC60-1 4.2A, 600V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TABLESS TO-220, I2PAK-3 STMicroelectronics KF5N60P vs STB4NC60-1
STB4NC60 4.2A, 600V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 STMicroelectronics KF5N60P vs STB4NC60
STP4NC60A 4.2A, 600V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN STMicroelectronics KF5N60P vs STP4NC60A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KF5N60P by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KF5N60P by KEC

Select Manufacturer
Which Manufacturer of KF5N60P would you like to use for your alert(s)?
  • Please alert me when KF5N60P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KF5N60P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KF5N60P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KF5N60P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KF5N60P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KF5N60P by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: