Part Details for KFWAGH6Q4M-DEB6T by Samsung Semiconductor
Overview of KFWAGH6Q4M-DEB6T by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KFWAGH6Q4M-DEB6T
KFWAGH6Q4M-DEB6T CAD Models
KFWAGH6Q4M-DEB6T Part Data Attributes
|
KFWAGH6Q4M-DEB6T
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KFWAGH6Q4M-DEB6T
Samsung Semiconductor
EEPROM Card, 1GX16, 76ns, Parallel, CMOS, PBGA63,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 76 ns | |
Boot Block | INDEPENDENT | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e3 | |
Memory Density | 17179869184 bit | |
Memory IC Type | EEPROM CARD | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 63 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 1GX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 256K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NAND TYPE |
Alternate Parts for KFWAGH6Q4M-DEB6T
This table gives cross-reference parts and alternative options found for KFWAGH6Q4M-DEB6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KFWAGH6Q4M-DEB6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KFG1G16Q2C-AED60 | Flash, 1GX16, 76ns, PBGA63, 13 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE, FBGA-63 | Samsung Semiconductor | KFWAGH6Q4M-DEB6T vs KFG1G16Q2C-AED60 |