Part Details for KGF21BR71H682KT by Kyocera AVX Components
Overview of KGF21BR71H682KT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF21BR71H682KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGF21BR71H682KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGF21BR71H682KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGF21BR71H682KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGF21BR71H682KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 | Buy Now |
DISTI #
581-KGF21BR71H682KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT STD MB CMAP - FN RoHS: Compliant | 0 |
|
$0.0440 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0424 | Buy Now |
DISTI #
KGF21BR71H682KT
|
TME | Capacitor: ceramic, MLCC, 6.8nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0136 | RFQ |
DISTI #
KGF21BR71H682KT
|
Avnet Abacus | (Alt: KGF21BR71H682KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGF21BR71H682KT
KGF21BR71H682KT CAD Models
KGF21BR71H682KT Part Data Attributes
|
KGF21BR71H682KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF21BR71H682KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGF21BR71H682KT
This table gives cross-reference parts and alternative options found for KGF21BR71H682KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF21BR71H682KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805J682K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | KEMET Corporation | KGF21BR71H682KT vs C0805J682K5RALTU |
FS055C682KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Kyocera AVX Components | KGF21BR71H682KT vs FS055C682KAX2A |
C0805F682K5RAL7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | KEMET Corporation | KGF21BR71H682KT vs C0805F682K5RAL7040 |
BC055C682KZB9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR71H682KT vs BC055C682KZB9AA3 |
C0805X7R682K500NPY | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Eyang Technology Development Co Ltd | KGF21BR71H682KT vs C0805X7R682K500NPY |
LD055C682KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR71H682KT vs LD055C682KAB4A |
C0805J682K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | KGF21BR71H682KT vs C0805J682K5RACAUTO |
C0805F682K5RAL7210 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | KEMET Corporation | KGF21BR71H682KT vs C0805F682K5RAL7210 |
C0805J682K5RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | KGF21BR71H682KT vs C0805J682K5RAC7210 |
BC055C682KZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR71H682KT vs BC055C682KZT9AA1 |