Part Details for KGL5105KD by LAPIS Semiconductor Co Ltd
Overview of KGL5105KD by LAPIS Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for KGL5105KD
KGL5105KD CAD Models
KGL5105KD Part Data Attributes
|
KGL5105KD
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KGL5105KD
LAPIS Semiconductor Co Ltd
FIBER OPTIC MODULATOR-AM, 1130Mbps, SURFACE MOUNT, 4X4 MM, QFN-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Package Description | 4X4 MM, QFN-24 | |
Reach Compliance Code | unknown | |
Body Breadth | 4 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 4 mm | |
Communication Standard | OC-192, SONET, STM-64 | |
Data Rate | 1130 Mbps | |
Fiber Optic Device Type | MODULATOR | |
JESD-609 Code | e0 | |
Modulation Type | AM | |
Mounting Feature | SURFACE MOUNT | |
Return Loss-Min | 12 dB | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transmission Type | DIGITAL |
Alternate Parts for KGL5105KD
This table gives cross-reference parts and alternative options found for KGL5105KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGL5105KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGL5105KD | FIBER OPTIC MODULATOR-AM, 1130Mbps, SURFACE MOUNT, 4X4 MM, QFN-24 | OKI Electric Industry Co Ltd | KGL5105KD vs KGL5105KD |