Part Details for KGM05ACG1H2R2CH by Kyocera AVX Components
Overview of KGM05ACG1H2R2CH by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1H2R2CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H2R2CHCT-ND
|
DigiKey | CAP CER 2.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34050 In Stock |
|
$0.0396 / $0.2800 | Buy Now |
DISTI #
KGM05ACG1H2R2CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H2R2CH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000150000 Factory Stock |
|
$0.0368 | Buy Now |
DISTI #
KGM05ACG1H2R2CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H2R2CH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
RFQ | |
DISTI #
581-KGM05ACG1H2R2CH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0402 + /-.25pF RoHS: Compliant | 0 |
|
$0.0370 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
DISTI #
04025A2R2CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H2R2CH NEW GLOBAL PN 50V 2.2pF A 581-KGM05ACG1H2R2CH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0143 | Buy Now |
DISTI #
KGM05ACG1H2R2CH
|
TME | Capacitor: ceramic, MLCC, 2.2pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0031 | RFQ |
DISTI #
KGM05ACG1H2R2CH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H2R2CH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 10000 |
|
Buy Now |
Part Details for KGM05ACG1H2R2CH
KGM05ACG1H2R2CH CAD Models
KGM05ACG1H2R2CH Part Data Attributes
|
KGM05ACG1H2R2CH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1H2R2CH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3637% +Tol, 11.3637% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1H2R2CH
This table gives cross-reference parts and alternative options found for KGM05ACG1H2R2CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H2R2CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N2R2C500YT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | KGM05ACG1H2R2CH vs 0402N2R2C500YT |
BC025A2R2CZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H2R2CH vs BC025A2R2CZB3SA2 |
BC025A2R2CZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H2R2CH vs BC025A2R2CZB1AA3 |
C0402C0G500-2R2CPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | VENKEL LTD | KGM05ACG1H2R2CH vs C0402C0G500-2R2CPBD |
BC025A2R2CZJ9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H2R2CH vs BC025A2R2CZJ9SA3 |
BC025A2R2CZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H2R2CH vs BC025A2R2CZJ9SA1 |
0402N2R2C500YHW-HB | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | KGM05ACG1H2R2CH vs 0402N2R2C500YHW-HB |
0402N2R2C500YW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | KGM05ACG1H2R2CH vs 0402N2R2C500YW |
C0402C0G500-2R2CND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM05ACG1H2R2CH vs C0402C0G500-2R2CND |
CE0402-2R2-C050GCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | RCD Components Inc | KGM05ACG1H2R2CH vs CE0402-2R2-C050GCS |