Part Details for KGM05AR71H151KH by Kyocera AVX Components
Overview of KGM05AR71H151KH by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71H151KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71H151KHCT-ND
|
DigiKey | CAP CER 150PF 50V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41829 In Stock |
|
$0.0136 / $0.1300 | Buy Now |
DISTI #
KGM05AR71H151KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H151KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0368 | Buy Now |
DISTI #
KGM05AR71H151KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H151KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM05AR71H151KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF X7R 0402 1 0% RoHS: Compliant | 9900 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0032 | Buy Now |
DISTI #
04025C151KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71H151KH NEW GLOBAL PN 50V 150pF A 581-KGM05AR71H151KH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 190000 In Stock |
|
$0.0031 / $0.0034 | Buy Now |
DISTI #
KGM05AR71H151KH
|
TME | Capacitor: ceramic, MLCC, 150pF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0031 | RFQ |
DISTI #
KGM05AR71H151KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H151KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR71H151KH
KGM05AR71H151KH CAD Models
KGM05AR71H151KH Part Data Attributes
|
KGM05AR71H151KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71H151KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71H151KH
This table gives cross-reference parts and alternative options found for KGM05AR71H151KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71H151KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402-151-K050RCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | RCD Components Inc | KGM05AR71H151KH vs CE0402-151-K050RCQ |
X7R0402HTTP151K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | KGM05AR71H151KH vs X7R0402HTTP151K |
C0402X7R500-151KPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | VENKEL LTD | KGM05AR71H151KH vs C0402X7R500-151KPR |
0402B151K500YH | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Knowles Capacitors | KGM05AR71H151KH vs 0402B151K500YH |
LD025C151KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H151KH vs LD025C151KAB4A |
MQ025C151KGJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H151KH vs MQ025C151KGJ2A |
0402RB151K500NG | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Knowles Capacitors | KGM05AR71H151KH vs 0402RB151K500NG |
CMC-050/151KX0402W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Tecate Group | KGM05AR71H151KH vs CMC-050/151KX0402W |
04025C151KA72A | Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±10%, X7R, 0402 (1005 mm), Au, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM05AR71H151KH vs 04025C151KA72A |
MQ025C151KGT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H151KH vs MQ025C151KGT4A |