Part Details for KGM05AR71H332JH by Kyocera AVX Components
Overview of KGM05AR71H332JH by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71H332JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71H332JHCT-ND
|
DigiKey | CAP CER 3300PF 50V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57878 In Stock |
|
$0.0145 / $0.1300 | Buy Now |
DISTI #
KGM05AR71H332JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H332JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM05AR71H332JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H332JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0761 | Buy Now |
DISTI #
581-KGM05AR71H332JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0402 5% RoHS: Compliant | 89080 |
|
$0.0090 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0025 | Buy Now |
DISTI #
04025C332JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71H332JH NEW GLOBAL PN 50V 3300pF A 581-KGM05AR71H332JH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0078 / $0.0079 | Buy Now |
DISTI #
KGM05AR71H332JH
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 50V, X7R, ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0031 | RFQ |
DISTI #
KGM05AR71H332JH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 50 V, � 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H332JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR71H332JH
KGM05AR71H332JH CAD Models
KGM05AR71H332JH Part Data Attributes
|
KGM05AR71H332JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71H332JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71H332JH
This table gives cross-reference parts and alternative options found for KGM05AR71H332JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71H332JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC025C332JZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H332JH vs BC025C332JZB9SA2 |
VJ0402Y332JNAAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0033 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | KGM05AR71H332JH vs VJ0402Y332JNAAJ |
0402X332J500SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | Capax Technologies Inc | KGM05AR71H332JH vs 0402X332J500SNW-C |
BC025C332JZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H332JH vs BC025C332JZT3AA3 |
0402X332J500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | Capax Technologies Inc | KGM05AR71H332JH vs 0402X332J500GT-A |
BC025C332JZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H332JH vs BC025C332JZB1SA3 |
BC025C332JZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H332JH vs BC025C332JZB6AA3 |
C0402X7R332J500NJC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | Eyang Technology Development Co Ltd | KGM05AR71H332JH vs C0402X7R332J500NJC |
0402B332J500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | Knowles Capacitors | KGM05AR71H332JH vs 0402B332J500ST |
0402X332J500SW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | Capax Technologies Inc | KGM05AR71H332JH vs 0402X332J500SW |