Part Details for KGM15ACG1H331FT by Kyocera AVX Components
Results Overview of KGM15ACG1H331FT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM15ACG1H331FT Information
KGM15ACG1H331FT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM15ACG1H331FT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
KGM15ACG1H331FT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ? 1%, C0G / NP0 - Tape and Reel (Alt: KGM15ACG1H331FT) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0336 / $0.0370 | Buy Now |
|
DISTI #
KGM15ACG1H331FT
|
TME | Capacitor: ceramic, MLCC, 330pF, 50V, C0G (NP0), ±1%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0283 / $0.0529 | RFQ |
|
DISTI #
KGM15ACG1H331FT
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 330 pF 50 V 0603 1608 Metric 1 C0G NP0 - Tape and Reel (Alt: KGM15ACG1H331FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 56000 |
|
Buy Now |
US Tariff Estimator: KGM15ACG1H331FT by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KGM15ACG1H331FT
KGM15ACG1H331FT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KGM15ACG1H331FT Part Data Attributes
|
|
KGM15ACG1H331FT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15ACG1H331FT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.00033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.9 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.81 Mm |
Alternate Parts for KGM15ACG1H331FT
This table gives cross-reference parts and alternative options found for KGM15ACG1H331FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15ACG1H331FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC035A331FZT6SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | KGM15ACG1H331FT vs BC035A331FZT6SA0 |
| 0603N331F500PHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | KGM15ACG1H331FT vs 0603N331F500PHW-HB |
| BC035A331FZB9SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | KGM15ACG1H331FT vs BC035A331FZB9SA2 |
| CE0603A-331-F050GCQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | KGM15ACG1H331FT vs CE0603A-331-F050GCQ |
| 0603N331F500PH-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | KGM15ACG1H331FT vs 0603N331F500PH-HS |
| 0603N331F500YHW-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | KGM15ACG1H331FT vs 0603N331F500YHW-HK |
| BC035A331FZJ6SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | KGM15ACG1H331FT vs BC035A331FZJ6SA1 |
| 0603Y0500331FCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | KGM15ACG1H331FT vs 0603Y0500331FCB |
| 0603RN331F500NGT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | KGM15ACG1H331FT vs 0603RN331F500NGT |
| BC035A331FZT1AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | KGM15ACG1H331FT vs BC035A331FZT1AA1 |
KGM15ACG1H331FT Frequently Asked Questions (FAQ)
-
The recommended land pattern for KGM15ACG1H331FT can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the KGM15ACG1H331FT component by the edges, avoiding touching the pads or the ceramic body. It is also recommended to use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
-
The maximum reflow temperature for KGM15ACG1H331FT is typically specified as 260°C, with a peak temperature of 240°C for a maximum of 10 seconds. However, it is recommended to consult the datasheet or manufacturer's application notes for specific reflow temperature profiles and guidelines.
-
The KGM15ACG1H331FT is designed to meet the requirements of various industries, including automotive and industrial applications, which often involve high-vibration environments. However, it is recommended to consult the datasheet and manufacturer's application notes for specific guidelines on vibration testing and performance.
-
To maintain the shelf life of KGM15ACG1H331FT components, it is recommended to store them in their original packaging, away from direct sunlight, moisture, and extreme temperatures. The storage environment should be clean, dry, and free from contaminants, with a relative humidity of 50% or less.