Part Details for KGM21AR71E105KU by Kyocera AVX Components
Overview of KGM21AR71E105KU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR71E105KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM21AR71E105KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71E105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 231000249000 Factory Stock |
|
$0.3599 | Buy Now |
DISTI #
KGM21AR71E105KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71E105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
RFQ | |
DISTI #
581-KGM21AR71E105KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0805 10% RoHS: Compliant | 32972 |
|
$0.0260 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0231 | Buy Now |
DISTI #
08053C105KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71E105KU NEW GLOBAL PN 25V 1uF X7 A 581-KGM21AR71E105KU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 483000 In Stock |
|
$0.0317 / $0.0360 | Buy Now |
DISTI #
KGM21AR71E105KU
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 6000 |
|
$0.0223 / $0.2125 | Buy Now |
DISTI #
KGM21AR71E105KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 25 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71E105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 243000 |
|
Buy Now |
Part Details for KGM21AR71E105KU
KGM21AR71E105KU CAD Models
KGM21AR71E105KU Part Data Attributes
|
KGM21AR71E105KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR71E105KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR71E105KU
This table gives cross-reference parts and alternative options found for KGM21AR71E105KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR71E105KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R105KW1AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | American Technical Ceramics Corp | KGM21AR71E105KU vs 0805X7R105KW1AT |
CMC-025/105KX0805TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Tecate Group | KGM21AR71E105KU vs CMC-025/105KX0805TF |
C0805X7R250-105KGR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR71E105KU vs C0805X7R250-105KGR |
C0805X7R250-105KNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | VENKEL LTD | KGM21AR71E105KU vs C0805X7R250-105KNR |
C0805X7R250-105KPB6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR71E105KU vs C0805X7R250-105KPB6R |
C0805X7R250-105KPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR71E105KU vs C0805X7R250-105KPBD |
08053C105KAZ2A | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM21AR71E105KU vs 08053C105KAZ2A |
0805X7R105KT1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR71E105KU vs 0805X7R105KT1SB |
0805X7R105KE1AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR71E105KU vs 0805X7R105KE1AT |
08053C105KER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KGM21AR71E105KU vs 08053C105KER6B1 |