Part Details for KHAF-17DT3B-24 by TE Connectivity
Overview of KHAF-17DT3B-24 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KHAF-17DT3B-24
KHAF-17DT3B-24 CAD Models
KHAF-17DT3B-24 Part Data Attributes
|
KHAF-17DT3B-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAF-17DT3B-24
TE Connectivity
E-M RELAY,4 FORM C,4PDT-CO,MBB,DC,RANDOM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 850 mW | |
Coil Resistance | 690 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Resistance | 200 mΩ | |
End Contact Material | Au-Agni | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Operate Time | 13 ms | |
Physical Dimension | 28.2mm x 21.8mm x 32.5mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Release Time | 6 ms | |
Terminal Length | 0.002799085598171197 inch | |
Termination Type | SOLDER |