Part Details for KJA7Y17K6PC by ITT Interconnect Solutions
Overview of KJA7Y17K6PC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJA7Y17K6PC
KJA7Y17K6PC CAD Models
KJA7Y17K6PC Part Data Attributes
|
KJA7Y17K6PC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7Y17K6PC
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Steel, Male, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STEEL | |
Total Number of Contacts | 6 |
Alternate Parts for KJA7Y17K6PC
This table gives cross-reference parts and alternative options found for KJA7Y17K6PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7Y17K6PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ME6HC | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7Y17K6PC vs D38999/24ME6HC |
CJ1424WE6PC | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7Y17K6PC vs CJ1424WE6PC |
D38999/24SE6PY | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7Y17K6PC vs D38999/24SE6PY |
D38999/24LE6PC | MIL Series Connector | TE Connectivity | KJA7Y17K6PC vs D38999/24LE6PC |
D38999/24ME06HC | CONNECTOR, 6 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | KJA7Y17K6PC vs D38999/24ME06HC |
CJ1424KE6PC | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7Y17K6PC vs CJ1424KE6PC |
D38999/24FE6HC | MIL Series Connector | TE Connectivity | KJA7Y17K6PC vs D38999/24FE6HC |
D38999/24TE6PC | MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7Y17K6PC vs D38999/24TE6PC |
D38999/24K-E-6HC | MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7Y17K6PC vs D38999/24K-E-6HC |
D38999/24FE6PC | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | KJA7Y17K6PC vs D38999/24FE6PC |