Part Details for KLBR4 by Lumberg Connect GmbH
Overview of KLBR4 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KLBR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3 Pole(s), Female, Surface Mount Terminal, Locking, Socket RoHS: Compliant | Europe - 380 |
|
RFQ |
Part Details for KLBR4
KLBR4 CAD Models
KLBR4 Part Data Attributes
|
KLBR4
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
KLBR4
Lumberg Connect GmbH
Audio/RCA Connector, 3 Pole(s), Female, Surface Mount Terminal, Locking, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | LUMBERG | |
Additional Feature | STANDRAD: UL 94V-0, PBT | |
Audio Type | STEREO | |
Body Depth | 0.61 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | SOCKET | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5 MM AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT |