Part Details for KLM8G1GETF-B0410 by Samsung Semiconductor
Results Overview of KLM8G1GETF-B0410 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLM8G1GETF-B0410 Information
KLM8G1GETF-B0410 by Samsung Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G881B04102KEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Single row, 3.0mm pitch, 04 positions , 100u\\ Tin, 3.18mm tail length, LCP, Black, TRAY | |
| G88MPB04103CEU | Amphenol Communications Solutions | Micro Power Plus, Vertical, Single row, 3.0mm pitch, 04 positions, 100u\\ Tin, 3.18mm tail length, LCP, Black, TRAY |
Price & Stock for KLM8G1GETF-B0410
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Memory ICs | 1413 |
|
RFQ |
US Tariff Estimator: KLM8G1GETF-B0410 by Samsung Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KLM8G1GETF-B0410
KLM8G1GETF-B0410 Part Data Attributes
|
|
KLM8G1GETF-B0410
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KLM8G1GETF-B0410
Samsung Semiconductor
Flash, 8GX8, PBGA153, FBGA-153
|
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga153,14x14,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | Also Operates @ 3v Sup Nom | |
| Clock Frequency-Max (fCLK) | 200 Mhz | |
| JESD-30 Code | R-PBGA-B153 | |
| Length | 13 Mm | |
| Memory Density | 68719476736 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 153 | |
| Number of Words | 8589934592 Words | |
| Number of Words Code | 8000000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Organization | 8gx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA153,14X14,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 1.8 V | |
| Seated Height-Max | 0.8 Mm | |
| Standby Current-Max | 0.000085 A | |
| Supply Current-Max | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Type | Mlc Nand Type | |
| Width | 11.5 Mm |
KLM8G1GETF-B0410 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the KLM8G1GETF-B0410 is 1.1V to 1.3V.
-
The KLM8G1GETF-B0410 has a thermal design power of 2.5W. Ensure good airflow around the device, and consider using a heat sink or thermal interface material to maintain a safe operating temperature.
-
The KLM8G1GETF-B0410 supports a maximum frequency of 1866MHz.
-
Use controlled impedance traces, minimize signal routing distances, and consider using signal termination resistors to ensure signal integrity when using the KLM8G1GETF-B0410.
-
The KLM8G1GETF-B0410 comes in a BGA (Ball Grid Array) package.