-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash Memory Drive, CMOS, PBGA153, 11.50 X 13 MM, 1 MM HEIGHT, FBGA-153
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KLM8G2FE3B-B0010
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KLM8G2FE3B-B0010
Samsung Semiconductor
Flash Memory Drive, CMOS, PBGA153, 11.50 X 13 MM, 1 MM HEIGHT, FBGA-153
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | SAMSUNG | |
Additional Feature | ALSO OPERATES AT 2.7 V MIN | |
External Data Bus Width | 8 | |
Host Data Transfer Rate-Max | 44 MBps | |
Host Interface Standard | USB | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Number of Terminals | 153 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11.5 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |