Part Details for KLPC300.X by Littelfuse Inc
Overview of KLPC300.X by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLPC300.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8166
|
Newark | Fus 600V T/D Class L 300A/ Box |Littelfuse KLPC300.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$618.9200 / $675.6200 | Buy Now |
DISTI #
KLPC300.X-ND
|
DigiKey | FUSE CRTRDGE 300A 600VAC/480VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$889.4400 | Buy Now |
DISTI #
576-KLPC300.X
|
Mouser Electronics | Industrial & Electrical Fuses 300A 600VAC 480VDC Class L RoHS: Not Compliant | 0 |
|
$798.4600 / $830.7700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$652.2900 / $690.4000 | Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 300A 600VAC/480VDC | 0 |
|
$2,216.1450 / $2,260.4680 | RFQ |
Part Details for KLPC300.X
KLPC300.X CAD Models
KLPC300.X Part Data Attributes
|
KLPC300.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLPC300.X
Littelfuse Inc
Electric Fuse, Time Lag Blow, 300A, 200000A (IR), L,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 95.3 mm | |
Body Length or Diameter | 219.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 300 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 480 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |