-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0430
|
Newark | Inductor, 22Uh, Multilayer, 0.22A Rohs Compliant: Yes |Tdk KLZ2012PHR220WTD25 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3589 |
|
$0.1600 / $0.2740 | Buy Now |
DISTI #
22AC3787
|
Newark | 2Mm X 1.25Mm X 1.25Mm, -55 To +150 Degc, 100Ma, 22 H, 1.625/Tape And Reel Rohs Compliant: Yes |Tdk KLZ2012PHR220WTD25 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174995-1-ND
|
DigiKey | FIXED IND 22UH 220MA 1.625OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
15865 In Stock |
|
$0.0865 / $0.2500 | Buy Now |
DISTI #
KLZ2012PHR220WTD25
|
Avnet Americas | Multilayer Inductor, 22 uH, 1.25 Ohm, ± 20%, 220 mA, 0805 [2012 Metric] - Tape and Reel (Alt: KLZ2012PHR220WTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 | Buy Now |
DISTI #
810-KLZ2012PHR220WTD
|
Mouser Electronics | RF Inductors - SMD 22uH 2MHz 20% 2012 AEC-Q200 RoHS: Compliant | 5758 |
|
$0.0780 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0800 | Buy Now |
DISTI #
KLZ2012PHR220WTD25
|
Avnet Americas | Multilayer Inductor, 22 uH, 1.25 Ohm, ± 20%, 220 mA, 0805 [2012 Metric] - Tape and Reel (Alt: KLZ2012PHR220WTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 | Buy Now |
DISTI #
KLZ2012PHR220WTD25
|
Avnet Americas | Multilayer Inductor, 22 uH, 1.25 Ohm, ± 20%, 220 mA, 0805 [2012 Metric] - Tape and Reel (Alt: KLZ2012PHR220WTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 | Buy Now |
DISTI #
KLZ2012PHR220WTD25
|
Avnet Abacus | Multilayer Inductor, 22 uH, 1.25 Ohm, � 20%, 220 mA, 0805 [2012 Metric] (Alt: KLZ2012PHR220WTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3386850RL
|
element14 Asia-Pacific | INDUCTOR, 22UH, MULTILAYER, 0.22A RoHS: Compliant Min Qty: 50 Container: Reel | 3889 |
|
$0.1087 / $0.2395 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KLZ2012PHR220WTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
KLZ2012PHR220WTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.25 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.22 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |