There are no models available for this part yet.
Overview of KM-24SYC-008 by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KM-24SYC-008 by Kingbright
Part Data Attributes for KM-24SYC-008 by Kingbright
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
SUPER BRIGHT YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
RECTANGULAR
|
Alternate Parts for KM-24SYC-008
This table gives cross-reference parts and alternative options found for KM-24SYC-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM-24SYC-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT2012SYCK | Single Color LED, Super Bright Yellow, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | KM-24SYC-008 vs APT2012SYCK |
KP-2012SYC | Single Color LED, Super Bright Yellow, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Kingbright | KM-24SYC-008 vs KP-2012SYC |
KM-24SYD-008 | Single Color LED, Super Bright Yellow, 2 PIN | Kingbright | KM-24SYC-008 vs KM-24SYD-008 |
KPJA-2107SYC | Single Color LED, Super Bright Yellow, Water Clear, 1.4mm, 2.10 X 0.70 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | KM-24SYC-008 vs KPJA-2107SYC |