Datasheets
KMM594000A-8 by: Samsung Semiconductor

Overview of: KMM594000A-8 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: KMM594000A-8

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
2

Part Details for: KMM594000A-8

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

KMM594000A-8 Samsung Semiconductor

Buy Now Datasheet

Compare Parts:

KMM594000A-8 Samsung Semiconductor Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30

Part Life Cycle Code Obsolete
Part Package Code SIMM
Package Description SIMM, SIM30
Pin Count 30
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 80 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-XSMA-N30
Memory Density 37748736 bit
Memory IC Type FAST PAGE DRAM MODULE
Memory Width 9
Number of Functions 1
Number of Ports 1
Number of Terminals 30
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX9
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code SIMM
Package Equivalence Code SIM30
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Power Supplies 5 V
Qualification Status Not Qualified
Refresh Cycles 1024
Seated Height-Max 20.447 mm
Standby Current-Max 0.009 A
Supply Current-Max 0.855 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Pitch 2.54 mm
Terminal Position SINGLE

Alternate Parts for: KMM594000A-8

Part Number Description Manufacturer Compare
MCM94000S80 Memory MEMORY MODULE,DRAM,FAST PAGE,4MX(8+1),CMOS,SIM,30PIN,PLASTIC Freescale Semiconductor KMM594000A-8 vs MCM94000S80
Part Number Description Manufacturer Compare
STI94000A-80GEF Memory Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 Simple Tech Inc KMM594000A-8 vs STI94000A-80GEF
STI94000A-80TRF Memory Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 Simple Tech Inc KMM594000A-8 vs STI94000A-80TRF
STI94000-80GVF Memory Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 Simple Tech Inc KMM594000A-8 vs STI94000-80GVF
STI94000-80GTM Memory Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 Simple Tech Inc KMM594000A-8 vs STI94000-80GTM
STI94000-80GOO Memory Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 Simple Tech Inc KMM594000A-8 vs STI94000-80GOO
STI94000-80TTF Memory Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 Simple Tech Inc KMM594000A-8 vs STI94000-80TTF
STI94000-80TGM Memory Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 Simple Tech Inc KMM594000A-8 vs STI94000-80TGM
STI94000A-80GTT Memory Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 Simple Tech Inc KMM594000A-8 vs STI94000A-80GTT
STI94000A-80GBR Memory Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 Simple Tech Inc KMM594000A-8 vs STI94000A-80GBR

Update Alert Settings for: KMM594000A-8 by Samsung Semiconductor

  • Please alert me when KMM594000A-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KMM594000A-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMM594000A-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KMM594000A-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMM594000A-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMM594000A-8 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.