Part Details for KMR441LFS by C&K
Overview of KMR441LFS by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMR441LFS
KMR441LFS CAD Models
KMR441LFS Part Data Attributes
|
KMR441LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KMR441LFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.3 mm | |
Body Breadth | 0.11 mm | |
Body Height | 0.055 mm | |
Body Length or Diameter | 0.165 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 350VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
Alternate Parts for KMR441LFS
This table gives cross-reference parts and alternative options found for KMR441LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMR441LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSI1M411LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KMR441LFS vs KSI1M411LFT |
KSF1M311LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KMR441LFS vs KSF1M311LFT |
KSF1M511LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 6.25N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KMR441LFS vs KSF1M511LFT |
KSC721J | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.8N, SURFACE MOUNT-STRAIGHT | C&K | KMR441LFS vs KSC721J |
KSF1M912LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.9N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KMR441LFS vs KSF1M912LFT |
KMR232LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KMR441LFS vs KMR232LFS |
KSF1A311LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KMR441LFS vs KSF1A311LFT |
KMR242LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KMR441LFS vs KMR242LFS |
KSB1M411LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KMR441LFS vs KSB1M411LFT |
KMR431LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KMR441LFS vs KMR431LFS |