Part Details for KMT213NGHFLFG by C&K
Overview of KMT213NGHFLFG by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for KMT213NGHFLFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KMT213NGHFLFG-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 32V Min Qty: 20000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5016 | Buy Now |
DISTI #
611-KMT213NGHFLFG
|
Mouser Electronics | Tactile Switches tact RoHS: Compliant | 0 |
|
$0.4970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.6000 | Buy Now |
DISTI #
000000000003026654
|
Sager | Tactile Switches tact Min Qty: 4000 | 0 |
|
$0.6367 | Buy Now |
Part Details for KMT213NGHFLFG
KMT213NGHFLFG CAD Models
KMT213NGHFLFG Part Data Attributes:
|
KMT213NGHFLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KMT213NGHFLFG
C&K
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.1524 mm | |
Actuator Type | PUSHBUTTON | |
Contact Resistance | 0.15 mΩ | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 150000 Cycle(s) | |
Insulation Resistance | 50000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for KMT213NGHFLFG
This table gives cross-reference parts and alternative options found for KMT213NGHFLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMT213NGHFLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS840GKSMTRLFS | KEYPAD SWITCH | C&K | KMT213NGHFLFG vs PTS840GKSMTRLFS |
DTS-31R-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | KMT213NGHFLFG vs DTS-31R-V-T/R |
DTS-31R-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | KMT213NGHFLFG vs DTS-31R-Q-T/R |
DTS-31R-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight, | Diptronics Manufacturing Inc | KMT213NGHFLFG vs DTS-31R-V-B |
DTS-31Y-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight, | Diptronics Manufacturing Inc | KMT213NGHFLFG vs DTS-31Y-V-B |
KMT213NGHFLFS | KEYPAD SWITCH | C&K | KMT213NGHFLFG vs KMT213NGHFLFS |
PTS840ESDPMSMTRLFS | KEYPAD SWITCH | C&K | KMT213NGHFLFG vs PTS840ESDPMSMTRLFS |
PTS840ESDPKSMTRLFS | KEYPAD SWITCH | C&K | KMT213NGHFLFG vs PTS840ESDPKSMTRLFS |
DTS-31Y-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | KMT213NGHFLFG vs DTS-31Y-V-T/R |
KMT211NGHFLFG | KEYPAD SWITCH | C&K | KMT213NGHFLFG vs KMT211NGHFLFG |