Part Details for KN3906S by KEC
Overview of KN3906S by KEC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KN3906S
KN3906S CAD Models
KN3906S Part Data Attributes
|
KN3906S
KEC
Buy Now
Datasheet
|
Compare Parts:
KN3906S
KEC
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for KN3906S
This table gives cross-reference parts and alternative options found for KN3906S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KN3906S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3906/D27Z-J18Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | KN3906S vs 2N3906/D27Z-J18Z |
2N3906/D74Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | KN3906S vs 2N3906/D74Z |
PMBT3906/TE1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | KN3906S vs PMBT3906/TE1 |
934068425215 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | KN3906S vs 934068425215 |
MMBT3906RFG | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | KN3906S vs MMBT3906RFG |
CMUT3906TR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | KN3906S vs CMUT3906TR |
2N3906CSM | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Resistors | KN3906S vs 2N3906CSM |
PMBT3906/TE1R | PMBT3906 - PNP switching transistor@en-us TO-236 3-Pin | Nexperia | KN3906S vs PMBT3906/TE1R |
MMBT3906LT1HTSA1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | KN3906S vs MMBT3906LT1HTSA1 |
2N3906BU_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | KN3906S vs 2N3906BU_NL |