-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4305
|
Newark | Led, Low Power, Green, 530 Nm, 3.2 V, 20 Ma, 180 Mcd Rohs Compliant: Yes |Kingbright KP-1608VGC-A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38K3377
|
Newark | Led, Low Power, Green, 0.8Mm X 1.2Mm, 525 Nm, 4 V, 20 Ma, 120 Mcd Rohs Compliant: Yes |Kingbright KP-1608VGC-A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
KP-1608VGC-A
|
Avnet Abacus | LED Uni-Color Green 520nm 2-Pin SMD T/R (Alt: KP-1608VGC-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
DISTI #
8529817RL
|
Farnell | LED, SMD, 0603, GREEN RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.6678 | Buy Now |
DISTI #
8529817
|
Farnell | LED, SMD, 0603, GREEN RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6678 | Buy Now |
DISTI #
2449789
|
Farnell | LED, GREEN, 180MCD, 530NM, SMD RoHS: Compliant Min Qty: 2000 Lead time: 50 Weeks, 3 Days Container: Reel | 0 |
|
$0.4278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KP-1608VGC-A
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-1608VGC-A
Kingbright
Single Color LED, Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 520 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for KP-1608VGC-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP-1608VGC-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT1608VGC/A | SINGLE COLOR LED, GREEN, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | KP-1608VGC-A vs APT1608VGC/A |