-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, 1.3mm, 2 X 1.25 MM, 1.1 MM HEIGHT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3379
|
Newark | Led, Blue, 1.25Mm X 1.3Mm, 8Mcd, 430Nm, Led Color:Blue, Led Mounting:Smd, Bulb Size:1.25Mm X 1.3Mm, Forward Current If:20Ma, Forward Voltage:4V, Wavelength Typ:430Nm, Luminous Intensity:8Mcd, Viewing Angle:120°, Product Range:- Rohs Compliant: Yes |Kingbright KP-2012MBC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1841 |
|
$0.5580 / $1.1900 | Buy Now |
DISTI #
KP-2012MBC
|
Avnet Abacus | LED Uni-Color Blue 430nm 2-Pin Chip LED T/R (Alt: KP-2012MBC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8529876RL
|
element14 Asia-Pacific | LED, SMD, 0805, BLUE RoHS: Compliant Min Qty: 100 Container: Reel | 1841 |
|
$0.4850 / $0.5357 | Buy Now |
DISTI #
8529876
|
element14 Asia-Pacific | LED, SMD, 0805, BLUE RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1841 |
|
$0.4850 / $1.0508 | Buy Now |
DISTI #
8529876
|
Farnell | LED, SMD, 0805, BLUE RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1841 |
|
$0.6986 / $1.0460 | Buy Now |
DISTI #
8529876RL
|
Farnell | LED, SMD, 0805, BLUE RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 1841 |
|
$0.6986 / $0.7509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KP-2012MBC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-2012MBC
Kingbright
Single Color LED, Blue, Water Clear, 1.3mm, 2 X 1.25 MM, 1.1 MM HEIGHT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 1.1 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 430 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |