Part Details for KP-2012SF4C by Kingbright
Overview of KP-2012SF4C by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP-2012SF4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1931
|
Newark | Ir Emitter, 880Nm, Smd, Viewing Angle:120°, Diode Case Style:0805, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.6V, Rise Time:-, Fall Time Tf:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Kingbright KP-2012SF4C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 904 |
|
$0.2280 / $0.6360 | Buy Now |
DISTI #
KP-2012SF4C
|
Avnet Abacus | KINKP-2012SF4C (Alt: KP-2012SF4C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2290433
|
element14 Asia-Pacific | INFRARED EMITTER, 880 NM, 0805 RoHS: Compliant Min Qty: 5 Container: Each | 904 |
|
$0.2736 / $0.5730 | Buy Now |
DISTI #
2290433
|
Farnell | INFRARED EMITTER, 880 NM, 0805 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 904 |
|
$0.3649 / $0.5181 | Buy Now |
Part Details for KP-2012SF4C
KP-2012SF4C CAD Models
KP-2012SF4C Part Data Attributes
|
KP-2012SF4C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-2012SF4C
Kingbright
Infrared LED, 1.3mm, 1-Element, 880nm, ROHS COMPLIANT, 2 X 1.25 MM, 1.10 MM HEIGHT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm |