-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Yellow, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3393
|
Newark | Led, Yellow, 2Mm X 1.6Mm, 80Mcd, 588Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:588Nm, Luminous Intensity:80Mcd, Viewing Angle:120°, Lens Shape:Rectangular Rohs Compliant: Yes |Kingbright KP-3216SYC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9678 |
|
$0.1560 / $0.5090 | Buy Now |
DISTI #
93X4343
|
Newark | Led, Low Power, Yellow, 588 Nm, 2 V, 20 Ma, 80 Mcd Rohs Compliant: Yes |Kingbright KP-3216SYC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0730 / $0.1190 | Buy Now |
DISTI #
KP-3216SYC
|
TME | LED, SMD, 1206, yellow, 120÷200mcd, 3.2x1.6x1.1mm, 140°, 2÷2.5V Min Qty: 5 | 7100 |
|
$0.0690 / $0.1680 | Buy Now |
DISTI #
000000000003769669
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now | |
DISTI #
KP-3216SYC
|
Avnet Abacus | LED Single Chip Super Bright Yellow 590nm 30mA 2-Pin SMD T/R (Alt: KP-3216SYC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 44000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KP-3216SYC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-3216SYC
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |