Part Details for KPB-3025ESGC by Kingbright
Results Overview of KPB-3025ESGC by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPB-3025ESGC Information
KPB-3025ESGC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KPB-3025ESGC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
KPB-3025ESGC
|
TME | LED, red/green, SMD, 3025, 4÷15mcd, 2÷2.5/2.2÷2.5VDC, 3x2.5x1.1mm Min Qty: 1 | 0 |
|
$0.1240 / $0.1600 | RFQ |
|
DISTI #
KPB-3025ESGC
|
Avnet Abacus | LED MultiColor Chip High Efficiency RedSuper Bright Green 617568nm 3025mA 4Pin SMD TR (Alt: KPB-3025ESGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 20mA 15mcd Red Green SMD-4P3x2.5mm LED Indication - Discrete RoHS | 1465 |
|
$0.1577 / $0.2180 | Buy Now |
US Tariff Estimator: KPB-3025ESGC by Kingbright
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KPB-3025ESGC
KPB-3025ESGC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KPB-3025ESGC Part Data Attributes
|
|
KPB-3025ESGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPB-3025ESGC
Kingbright
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm, 3 X 2.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
| Package Description | 3 X 2.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Samacsys Manufacturer | Kingbright |
Alternate Parts for KPB-3025ESGC
This table gives cross-reference parts and alternative options found for KPB-3025ESGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPB-3025ESGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KPTB-1615ESGC | Kingbright | $0.2087 | Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 1.5mm, 1.60 X 1.50 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | KPB-3025ESGC vs KPTB-1615ESGC |