Part Details for KPFA-3010RGBC-11 by Kingbright
Results Overview of KPFA-3010RGBC-11 by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPFA-3010RGBC-11 Information
KPFA-3010RGBC-11 by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KPFA-3010RGBC-11
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96W6957
|
Newark | Led, Rgb, Red, Green, Blue, R 140Mcd, G 300Mcd, B 70Mcd, 120 , R 2V, G 3.3V, B 3.3V Rohs Compliant: Yes |Kingbright KPFA-3010RGBC-11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2625 |
|
$0.4430 / $1.1100 | Buy Now |
|
DISTI #
KPFA-3010RGBC11
|
TME | LED, RGB, SMD, 1204, 2÷2.5/3.3÷4.1/3.3÷4VDC, 3x1.5x1mm, 120°, 20mA Min Qty: 1 | 972 |
|
$0.3630 / $0.5400 | Buy Now |
|
DISTI #
000000000005579262
|
Sager | Multi-Color LEDs | 0 |
|
Buy Now | |
|
DISTI #
KPFA-3010RGBC-11
|
Avnet Abacus | Chip Hyper RedGreenBlue 621525465nm 302530mA 4Pin SMD TR (Alt: KPFA-3010RGBC-11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 108000 |
|
Buy Now | |
|
|
LCSC | 20mA Red Green Blue SMD LED Indication - Discrete RoHS | 2466 |
|
$0.3157 / $0.6206 | Buy Now |
|
|
New Advantage Corporation | RIGHT ANGLE SMD CHIP LED Red, Green,Blue RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 70000 |
|
$0.4651 / $0.5038 | Buy Now |
US Tariff Estimator: KPFA-3010RGBC-11 by Kingbright
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KPFA-3010RGBC-11
KPFA-3010RGBC-11 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KPFA-3010RGBC-11 Part Data Attributes
|
|
KPFA-3010RGBC-11
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPFA-3010RGBC-11
Kingbright
Triple Color LED, Hyr-gre-blu, Water Clear, 2mm,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Samacsys Manufacturer | Kingbright |
KPFA-3010RGBC-11 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for KPFA-3010RGBC-11 is -20°C to 30°C (-4°F to 86°F) with a relative humidity of 60% or less.
-
Yes, KPFA-3010RGBC-11 is suitable for outdoor applications, but it's recommended to use a suitable epoxy or silicone coating to protect the LED from moisture and UV radiation.
-
The maximum forward current for KPFA-3010RGBC-11 is 30mA, but it's recommended to operate at a lower current (e.g., 20mA) for longer lifespan and reliability.
-
Use a soldering iron with a temperature of 260°C (500°F) or less, and avoid applying excessive force or bending the LED during soldering. Also, use a solder with a melting point of 180°C (356°F) or higher.
-
Yes, KPFA-3010RGBC-11 is suitable for high-vibration applications, but it's recommended to use a suitable adhesive or mounting method to secure the LED in place.