Part Details for KPHHS-1005QBC-D-V by Kingbright
Overview of KPHHS-1005QBC-D-V by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPHHS-1005QBC-D-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1952
|
Newark | Led, Blue, 60Mcd, 465Nm, Smd, Led Color:Blue, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.3V, Wavelength Typ:465Nm, Luminous Intensity:60Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KPHHS-1005QBC-D-V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3972 |
|
$0.1300 / $0.5010 | Buy Now |
DISTI #
KPHHS-1005QBC-D-V
|
TME | LED, SMD, 0402, blue, 40÷60mcd, 1x0.5x0.5mm, 140°, 3.3÷4V, 20mA Min Qty: 2 | 9796 |
|
$0.1130 / $0.3950 | Buy Now |
DISTI #
KPHHS-1005QBC-D-V
|
Avnet Abacus | LED Uni-Color Blue 460nm Chip LED 2-Pin SMD T/R (Alt: KPHHS-1005QBC-D-V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 16000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SMD Light Emitting Diodes (LED) ROHS | 1050 |
|
$0.1179 / $0.2188 | Buy Now |
DISTI #
2290337
|
element14 Asia-Pacific | LED, 0402, BLUE RoHS: Compliant Min Qty: 5 Container: Each | 3972 |
|
$0.1381 / $0.2975 | Buy Now |
DISTI #
2290337RL
|
element14 Asia-Pacific | LED, 0402, BLUE RoHS: Compliant Min Qty: 100 Container: Reel | 3972 |
|
$0.1381 / $0.1521 | Buy Now |
DISTI #
2290337RL
|
Farnell | LED, 0402, BLUE RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 3972 |
|
$0.2431 / $0.2718 | Buy Now |
DISTI #
2290337
|
Farnell | LED, 0402, BLUE RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 3972 |
|
$0.2431 / $0.3516 | Buy Now |
|
LCSC | SMD Light Emitting Diodes (LED) ROHS | 1050 |
|
$0.1203 / $0.2233 | Buy Now |
Part Details for KPHHS-1005QBC-D-V
KPHHS-1005QBC-D-V CAD Models
KPHHS-1005QBC-D-V Part Data Attributes
|
KPHHS-1005QBC-D-V
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPHHS-1005QBC-D-V
Kingbright
Single Color LED, Blue, Water Clear, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.1 mm | |
Viewing Angle | 120 deg |