Part Details for KPT06A10-6SW by ITT Interconnect Solutions
Overview of KPT06A10-6SW by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06A10-6SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06A10-6SW-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$27.2800 / $31.4800 | Buy Now |
DISTI #
KPT06A10-6SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT06A10-6SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06A106SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 SKT PLUG | 0 |
|
$33.5200 / $40.8800 | Order Now |
DISTI #
70878029
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT06A10-6SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.3300 / $60.3800 | RFQ |
DISTI #
KPT06A10-6SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT06A10-6SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06A10-6SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT06A10-6SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1486611
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, SIZE 10, 6WAY RoHS: Not Compliant Min Qty: 1 Container: Each | 201 |
|
$48.3385 / $60.5461 | Buy Now |
DISTI #
1486611
|
Farnell | CONNECTOR, CIRCULAR, SIZE 10, 6WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 715 |
|
$98.7975 | Buy Now |
Part Details for KPT06A10-6SW
KPT06A10-6SW CAD Models
KPT06A10-6SW Part Data Attributes
|
KPT06A10-6SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06A10-6SW
ITT Interconnect Solutions
KPT06A10-6SW,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |