Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Bulk |
|
View this part on Allied Electronics & Automation | 0 | 1 | Bulk |
|
View this part on element14 Asia-Pacific | 4 | 1 | Each |
|
View this part on Farnell | 4 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more8
KPT07B14-12P
No
Active
compliant
EAR99
8536.69.40.20
ITT Interconnect Solutions
2.54
SOLID
RECEPTACLE
MIL SERIES CONNECTOR
MALE
NO
NO
NO
NO
YES
NO
CABLE AND PANEL
WATER PROOF
CHROMATE PLATED
ALUMINUM ALLOY
14
SOLDER
12
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more