Part Details for KQ0603LTDR12J by KOA Speer Electronics Inc
Overview of KQ0603LTDR12J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for KQ0603LTDR12J
KQ0603LTDR12J CAD Models
KQ0603LTDR12J Part Data Attributes:
|
KQ0603LTDR12J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ0603LTDR12J
KOA Speer Electronics Inc
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for KQ0603LTDR12J
This table gives cross-reference parts and alternative options found for KQ0603LTDR12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ0603LTDR12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603R-121JG | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, | API Delevan | KQ0603LTDR12J vs 0603R-121JG |
KQ0603LTER12J | General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603LTDR12J vs KQ0603LTER12J |
CI0603-121J | General Fixed Inductor, 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Microchip Technology Inc | KQ0603LTDR12J vs CI0603-121J |
CI0603-121J | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Associated Components Technology Inc | KQ0603LTDR12J vs CI0603-121J |
KQ0603R12J | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, | KOA Speer Electronics Inc | KQ0603LTDR12J vs KQ0603R12J |
KQM0603TTER12J | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603LTDR12J vs KQM0603TTER12J |
KQ0603LBKR12J | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603LTDR12J vs KQ0603LBKR12J |
0603WL121JB | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | KQ0603LTDR12J vs 0603WL121JB |
RL-7700-2C-R12J | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | KQ0603LTDR12J vs RL-7700-2C-R12J |
0603CS-R12XJBB | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | KQ0603LTDR12J vs 0603CS-R12XJBB |