Part Details for KQC0403TTE3N9J by KOA Speer Electronics Inc
Overview of KQC0403TTE3N9J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for KQC0403TTE3N9J
KQC0403TTE3N9J CAD Models
KQC0403TTE3N9J Part Data Attributes:
|
KQC0403TTE3N9J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQC0403TTE3N9J
KOA Speer Electronics Inc
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 0403 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0403 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.75 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 1.7 A | |
Self Resonance Frequency | 5600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |