Part Details for KR-5R5H105-R by Eaton Bussmann
Overview of KR-5R5H105-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KR-5R5H105-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3069
|
Newark | Cap, 1F, 5.5V, Super Cap, Radial, Capacitance:1F, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Kr Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:20Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Rohs Compliant: Yes |Eaton Bussmann KR-5R5H105-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2546 |
|
$5.1900 / $8.3400 | Buy Now |
DISTI #
48M4925
|
Newark | Capacitor Super 1F5.5V30 Ohm80-0.2Radial, Capacitance:1F, Capacitance Tolerance:-20%, +80%, Lead Spacing:20Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Coin, Capacitor Mounting:Through Hole, Esr:30Ohm Rohs Compliant: Yes |Eaton Bussmann KR-5R5H105-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 | Buy Now |
DISTI #
283-KR-5R5H105-R-ND
|
DigiKey | CAP 1F -20% +80% 5.5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3643 In Stock |
|
$3.6517 / $6.4400 | Buy Now |
|
Onlinecomponents.com | Cap Supercap 1F 5.5V -20% to 80% Radial Cylindrical 20mm 30 Ohm 1000h 70°C Tray |
2170 In Stock |
|
$4.1500 / $5.6500 | Buy Now |
DISTI #
000000000002493675
|
Sager | Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell HORZ Min Qty: 1 | 0 |
|
$4.4900 / $5.2700 | Buy Now |
DISTI #
2909040
|
element14 Asia-Pacific | CAP, 1F, 5.5V, SUPER CAP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 2546 |
|
$4.8883 / $6.6425 | Buy Now |
|
Master Electronics | Cap Supercap 1F 5.5V -20% to 80% Radial Cylindrical 20mm 30 Ohm 1000h 70°C Tray |
2170 In Stock |
|
$4.1500 / $5.6500 | Buy Now |
|
New Advantage Corporation | 1F 5,5V -20+80% P20 19x6,7mm 70�C 1000h Radi RoHS: Compliant Min Qty: 1 Package Multiple: 600 | 22200 |
|
$2.1500 | Buy Now |