Part Details for KR1,5-5 by Elpress AB
Overview of KR1,5-5 by Elpress AB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KR1,5-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4388-KR1,5-5-ND
|
DigiKey | BATTERY LUG 1.50 MM2 M5, 16 AWG Min Qty: 400 Container: Retail Package MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2643 | Buy Now |
Part Details for KR1,5-5
KR1,5-5 CAD Models
KR1,5-5 Part Data Attributes:
|
KR1,5-5
Elpress AB
Buy Now
Datasheet
|
Compare Parts:
KR1,5-5
Elpress AB
Ring Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELPRESS AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |