Part Details for KRA9D by Pico Electronics Inc
Overview of KRA9D by Pico Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KRA9D
KRA9D CAD Models
KRA9D Part Data Attributes
|
KRA9D
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KRA9D
Pico Electronics Inc
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | , MODULE,8LEAD,2.5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.75% | |
Load Regulation-Max | 1.25% | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.111 A | |
Output Voltage-Max | 9.045 V | |
Output Voltage-Min | 8.955 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,8LEAD,2.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES |