Part Details for KRC104 by KEC
Overview of KRC104 by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for KRC104
KRC104 CAD Models
KRC104 Part Data Attributes
|
KRC104
KEC
Buy Now
Datasheet
|
Compare Parts:
KRC104
KEC
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Surface Mount | NO |