Part Details for KRP-5AG-240 by TE Connectivity
Overview of KRP-5AG-240 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRP-5AG-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 240VAC 9.11KOhm 10A SPDT(35.71x35.71)mm Socket General Purpose Relay RoHS: Compliant |
2 In Stock |
|
$61.0800 / $122.4600 | Buy Now |
DISTI #
51634070
|
Verical | Power Relay 240VAC 9.11KOhm 10A SPDT(35.71x35.71)mm Socket General Purpose Relay Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 2 |
|
$92.6640 / $159.1980 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 9.11KOhm 10A SPDT(35.71x35.71)mm Socket General Purpose Relay RoHS: Compliant |
2 In Stock |
|
$61.0800 / $122.4600 | Buy Now |
Part Details for KRP-5AG-240
KRP-5AG-240 CAD Models
KRP-5AG-240 Part Data Attributes
|
KRP-5AG-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRP-5AG-240
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 2000mW (COIL), SOCKET MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 204 V | |
Body Breadth | 35.71 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.71 mm | |
Coil Current(AC)-Max | 0.009 A | |
Coil Power | 2000 mW | |
Coil Resistance | 9110 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 35.71mm X 35.71mm X 50.8mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for KRP-5AG-240
This table gives cross-reference parts and alternative options found for KRP-5AG-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRP-5AG-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KRP-5AN-240 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 2000mW (COIL), SOCKET MOUNT | TE Connectivity | KRP-5AG-240 vs KRP-5AN-240 |