Part Details for KS0063-P by Samsung Semiconductor
Overview of KS0063-P by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KS0063-P
KS0063-P CAD Models
KS0063-P Part Data Attributes:
|
KS0063-P
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KS0063-P
Samsung Semiconductor
LIQUID CRYSTAL DISPLAY DRIVER, UUC96, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 96 | |
Reach Compliance Code | unknown | |
Additional Feature | SELECTABLE DISPLAY DUTY RATIO 1 TO 1/5 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N96 | |
Multiplexed Display Capability | NO | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Segments | 80 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 0.4 MHz |