Part Details for KS82C37A-8CP by Samsung Semiconductor
Overview of KS82C37A-8CP by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for KS82C37A-8CP
KS82C37A-8CP CAD Models
KS82C37A-8CP Part Data Attributes
|
KS82C37A-8CP
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KS82C37A-8CP
Samsung Semiconductor
DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bus Compatibility | 8080; 8085; 8086; 8088; 80186; 80286; 80386 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.197 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for KS82C37A-8CP
This table gives cross-reference parts and alternative options found for KS82C37A-8CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS82C37A-8CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD82C37A | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Harris Semiconductor | KS82C37A-8CP vs CD82C37A |
CA82C37A-8MJ | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Integrated Device Technology Inc | KS82C37A-8CP vs CA82C37A-8MJ |
CA82C37A-8CJ | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Integrated Device Technology Inc | KS82C37A-8CP vs CA82C37A-8CJ |
5962-9054302MQA | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40, CERDIP-40 | Intersil Corporation | KS82C37A-8CP vs 5962-9054302MQA |
ID82C37A | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Harris Semiconductor | KS82C37A-8CP vs ID82C37A |
CA82C37A-8CP | DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40 | Integrated Device Technology Inc | KS82C37A-8CP vs CA82C37A-8CP |
CA82C37A-8IP | DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | KS82C37A-8CP vs CA82C37A-8IP |
MD82C37A | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Harris Semiconductor | KS82C37A-8CP vs MD82C37A |
CA82C37A-8MD | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Integrated Device Technology Inc | KS82C37A-8CP vs CA82C37A-8MD |
CA82C37A-8EJ | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Integrated Device Technology Inc | KS82C37A-8CP vs CA82C37A-8EJ |