Datasheets
KS82C37A-8IP by: Samsung Semiconductor

DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40

Part Details for KS82C37A-8IP by Samsung Semiconductor

Overview of KS82C37A-8IP by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for KS82C37A-8IP

KS82C37A-8IP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KS82C37A-8IP Part Data Attributes

KS82C37A-8IP Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KS82C37A-8IP Samsung Semiconductor DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP, DIP40,.6
Pin Count 40
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Address Bus Width 8
Bus Compatibility 8080; 8085; 8086; 8088; 80186; 80286; 80386
Clock Frequency-Max 8 MHz
External Data Bus Width 8
JESD-30 Code R-PDIP-T40
JESD-609 Code e0
Length 52.197 mm
Number of DMA Channels 4
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 16 mA
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER

Alternate Parts for KS82C37A-8IP

This table gives cross-reference parts and alternative options found for KS82C37A-8IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS82C37A-8IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CA82C37A-8IJ DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 Integrated Device Technology Inc KS82C37A-8IP vs CA82C37A-8IJ
ID82C37A DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 Harris Semiconductor KS82C37A-8IP vs ID82C37A
CA82C37A-8CP DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40 Integrated Device Technology Inc KS82C37A-8IP vs CA82C37A-8CP
MD82C37A 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40 Intersil Corporation KS82C37A-8IP vs MD82C37A
CA82C37A-8CP DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 Tundra Semiconductor Corp KS82C37A-8IP vs CA82C37A-8CP
KS82C37A-8CP DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 Samsung Semiconductor KS82C37A-8IP vs KS82C37A-8CP
Part Number Description Manufacturer Compare
MC6844P DMA Controller, 4 Channel(s), 1MHz, NMOS, PDIP40, PLASTIC, DIP-40 Motorola Semiconductor Products KS82C37A-8IP vs MC6844P
P8237A DMA Controller, 4 Channel(s), 3.125MHz, MOS, PDIP40, PLASTIC, DIP-40 AMD KS82C37A-8IP vs P8237A
AM9517A-4DIB DMA Controller, 4 Channel(s), 4MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 AMD KS82C37A-8IP vs AM9517A-4DIB
CA82C37A-10MJ DMA Controller, 4 Channel(s), 10MHz, CMOS, CDIP40 Integrated Device Technology Inc KS82C37A-8IP vs CA82C37A-10MJ
Z84C1006DSE DMA Controller, 1 Channel(s), 6.17MHz, CMOS, CDIP40, CERDIP-40 Zilog Inc KS82C37A-8IP vs Z84C1006DSE
5962-9054301MQB DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 Harris Semiconductor KS82C37A-8IP vs 5962-9054301MQB
AM9517A-1PC DMA Controller, 4 Channel(s), 3.125MHz, NMOS, PDIP40, PLASTIC, DIP-40 AMD KS82C37A-8IP vs AM9517A-1PC
QP8257 DMA Controller, 4 Channel(s), 3.125MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation KS82C37A-8IP vs QP8257
MC68A44CS 4 CHANNEL(S), 1.5MHz, DMA CONTROLLER, CDIP40, CERAMIC, DIP-40 Motorola Mobility LLC KS82C37A-8IP vs MC68A44CS
CD82C237-12 DMA Controller, 4 Channel(s), 12.5MHz, CMOS, CDIP40 Harris Semiconductor KS82C37A-8IP vs CD82C237-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KS82C37A-8IP by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KS82C37A-8IP by Samsung Semiconductor

  • Please alert me when KS82C37A-8IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KS82C37A-8IP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KS82C37A-8IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KS82C37A-8IP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KS82C37A-8IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KS82C37A-8IP by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: