Part Details for KS8721BL by Micrel Inc
Overview of KS8721BL by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KS8721BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC TXRX PHY 10/100 3.3V 48LQFP | 1 |
|
$5.1681 | Buy Now |
|
Quest Components | IC TXRX PHY 10/100 3.3V 48LQFP | 11 |
|
$11.2000 / $12.6000 | Buy Now |
|
Chip1Cloud | 3.3V 10/100 BASE-TX/FX PHYSICAL LAYER TRANSCEIVER | 34000 |
|
RFQ | |
|
Perfect Parts Corporation | 306 |
|
RFQ |
Part Details for KS8721BL
KS8721BL CAD Models
KS8721BL Part Data Attributes
|
KS8721BL
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KS8721BL
Micrel Inc
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for KS8721BL
This table gives cross-reference parts and alternative options found for KS8721BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS8721BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8721BLTR | DATACOM, ETHERNET TRANSCEIVER, PQFP48, LEAD FREE, LQFP-48 | Microchip Technology Inc | KS8721BL vs KSZ8721BLTR |
KSZ8721BLI-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KS8721BL vs KSZ8721BLI-TR |
KSZ8721BLITR | DATACOM, ETHERNET TRANSCEIVER, PQFP48, LEAD FREE, LQFP-48 | Micrel Inc | KS8721BL vs KSZ8721BLITR |
KSZ8721BLI | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KS8721BL vs KSZ8721BLI |
KSZ8721-BL-TR | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | KS8721BL vs KSZ8721-BL-TR |
KSZ8721-BLI-TR | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | KS8721BL vs KSZ8721-BLI-TR |
KS8721BLI | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LQFP-48 | Microchip Technology Inc | KS8721BL vs KS8721BLI |