Part Details for KS8721SLI by Microchip Technology Inc
Overview of KS8721SLI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KS8721SLI
KS8721SLI CAD Models
KS8721SLI Part Data Attributes
|
KS8721SLI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KS8721SLI
Microchip Technology Inc
Ethernet Transceiver, CMOS, PDSO48, MO-118AA, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for KS8721SLI
This table gives cross-reference parts and alternative options found for KS8721SLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS8721SLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8721-SLI | Ethernet Transceiver, CMOS, PDSO48 | Microchip Technology Inc | KS8721SLI vs KSZ8721-SLI |
KSZ8721-SL-TR | Ethernet Transceiver | Microchip Technology Inc | KS8721SLI vs KSZ8721-SL-TR |
KS8721SLI | Ethernet Transceiver, CMOS, PDSO48, MO-118AA, SSOP-48 | Micrel Inc | KS8721SLI vs KS8721SLI |
KSZ8721SL | DATACOM, ETHERNET TRANSCEIVER, PDSO48 | Microchip Technology Inc | KS8721SLI vs KSZ8721SL |
KSZ8721SLI | DATACOM, ETHERNET TRANSCEIVER, PDSO48 | Microchip Technology Inc | KS8721SLI vs KSZ8721SLI |
KSZ8721-SL | Ethernet Transceiver, CMOS, PDSO48 | Microchip Technology Inc | KS8721SLI vs KSZ8721-SL |
KSZ8721-SLI-TR | Ethernet Transceiver | Microchip Technology Inc | KS8721SLI vs KSZ8721-SLI-TR |