There are no models available for this part yet.
Overview of KS8993M by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KS8993M by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5 |
|
RFQ | ||||
Quest Components | DATACOM, LAN SWITCHING CIRCUIT, 128 Pin Plastic QFP | 4 |
|
$11.0000 / $15.0000 | Buy Now |
CAD Models for KS8993M by Micrel Inc
Part Data Attributes for KS8993M by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, QFP-128
|
Pin Count
|
128
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PQFP-G128
|
JESD-609 Code
|
e0
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
128
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
QFP128,.67X.93,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.4 mm
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
LAN SWITCHING CIRCUIT
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
14 mm
|
Alternate Parts for KS8993M
This table gives cross-reference parts and alternative options found for KS8993M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS8993M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8993MI | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KS8993M vs KSZ8993MI |
KSZ8993M | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KS8993M vs KSZ8993M |
KS8993M | LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128 | Microchip Technology Inc | KS8993M vs KS8993M |
KSZ8993I | LAN Switching Circuit, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | Microchip Technology Inc | KS8993M vs KSZ8993I |
KSZ8993I | LAN Switching Circuit, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | Micrel Inc | KS8993M vs KSZ8993I |
KSZ8993M-TR | IC SWITCH 10/100 3PORT 128QFP | Microchip Technology Inc | KS8993M vs KSZ8993M-TR |
Related Parts for KS8993M
-
STM32F207VET6Microcontrollers
-
KS8721BNetwork Interfaces
-
TPS3700DDCTPower Management Circuits
-
XCS10-3VQ100CField Programmable Gate Arrays
-
JR28F032M29EWHAFlash Memories
-
MURS140T3Rectifier Diodes
-
C0603H103J3GACFixed Capacitors
-
KNW013A0A41-88ZPower Supply Modules
-
WTDXA56SAJHeaders and Edge Type Connectors